
AVS227M35G24T-F | |
|---|---|
DigiKey Part Number | 338-AVS227M35G24T-FTR-ND - Tape & Reel (TR) 338-AVS227M35G24T-FCT-ND - Cut Tape (CT) 338-AVS227M35G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS227M35G24T-F |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.1Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 527 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 1.1Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA227M35G24T-F | Cornell Dubilier Knowles | 500 | 338-AHA227M35G24T-FCT-ND | 1,40000 € | Direct |
| AFK227M50G24T-F | Cornell Dubilier Knowles | 9.557 | 338-2174-1-ND | 1,90000 € | Upgrade |
| AHA227M50G24T-F | Cornell Dubilier Knowles | 490 | 338-AHA227M50G24T-FCT-ND | 1,50000 € | Upgrade |
| AVS227M35F24T-F | Cornell Dubilier Knowles | 490 | 338-AVS227M35F24T-FCT-ND | 1,20000 € | Similar |
| AVS227M50G24T-F | Cornell Dubilier Knowles | 156 | 338-3972-1-ND | 1,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,81500 € | 8,15 € |
| 50 | 0,62760 € | 31,38 € |
| 100 | 0,56820 € | 56,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46620 € | 233,10 € |
| 1.000 | 0,43404 € | 434,04 € |
| 1.500 | 0,41782 € | 626,73 € |
| 2.500 | 0,39974 € | 999,35 € |
| 3.500 | 0,38911 € | 1.361,88 € |
| 5.000 | 0,37884 € | 1.894,20 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

