UWS1H330MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 2
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 2.521
Unit Price: 0,35000 €
Datasheet

Similar


Rubycon
In Stock: 1.463
Unit Price: 0,50000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.331
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.216
Unit Price: 0,59000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.850
Unit Price: 0,54000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.229
Unit Price: 0,43000 €
Datasheet

Similar


Chemi-Con
In Stock: 1.800
Unit Price: 0,12599 €
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWS1H330MCL1GS

DigiKey Part Number
493-9863-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWS1H330MCL1GS
Description
CAP ALUM 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWS1H330MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Ripple Current @ High Frequency
158.65 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes