



UUR1H330MCL6GS | |
|---|---|
DigiKey Part Number | 493-9580-2-ND - Tape & Reel (TR) 493-9580-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR1H330MCL6GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1H330MCL6GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 94 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 156.98 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1H330MCL1GS | Nichicon | 2.200 | 493-2224-1-ND | 0,38000 € | MFR Recommended |
| UUR1H330MCL1GS | Nichicon | 2 | 493-6229-1-ND | 0,38000 € | Similar |
| EEE-1HA330XP | Panasonic Industry | 4.229 | PCE3925CT-ND | 0,42000 € | Direct |
| EEE-1HA330AP | Panasonic Industry | 2.331 | PCE4616CT-ND | 0,65000 € | Similar |
| EEE-1HA330P | Panasonic Industry | 2.216 | PCE3923CT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,13890 € | 13,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,09094 € | 81,85 € |
| 1.800 | 0,08318 € | 149,72 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

