Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWS1E101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6328-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWS1E101MCL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWS1E101MCL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 188.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107SML025M | CORNELL DUBILIER KNOWLES | 0 | 1572-107SML025MTR-ND | 0,13273 € | Direct |
| AVS107M25F24T-F | Cornell Dubilier Knowles | 709 | 338-AVS107M25F24T-FCT-ND | 1,12000 € | Similar |
| AVS107M25X16T-F | Cornell Dubilier Knowles | 831 | 338-AVS107M25X16T-FCT-ND | 0,81000 € | Similar |
| EEE-1EA101AP | Panasonic Industry | 21.716 | PCE4593CT-ND | 0,65000 € | Similar |
| EEE-1EA101P | Panasonic Industry | 23.318 | PCE3896CT-ND | 0,59000 € | Similar |







