100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1EA101P

DigiKey Part Number
PCE3896TR-ND - Tape & Reel (TR)
PCE3896CT-ND - Cut Tape (CT)
PCE3896DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1EA101P
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1EA101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
306 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (78)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H101GPPanasonic Industry25.542PCE4323CT-ND0,88000 €Direct
EEE-FK1V101APPanasonic Industry1.414PCE4426CT-ND0,90000 €Direct
EEE-FK1V101GPPanasonic Industry1.720PCE4320CT-ND0,88000 €Direct
EEE-TC1E101PPanasonic Industry3.668PCE5130CT-ND1,01000 €Direct
EEE-TG1E101PPanasonic Industry881PCE4058CT-ND1,00000 €Direct
In-Stock: 23.093
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36600 €3,66 €
500,27360 €13,68 €
1000,24430 €24,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,19014 €95,07 €
1.0000,17445 €174,45 €
1.5000,16653 €249,80 €
2.5000,15768 €394,20 €
3.5000,15249 €533,71 €
5.0000,14747 €737,35 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €