Direct
Similar
Upgrade
Similar
Similar
Similar




UWS0J331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9842-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWS0J331MCL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWS0J331MCL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 247 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUR0J331MCL1GS | Nichicon | 73 | 493-6205-1-ND | 0,41000 € | Direct |
| UUR0J331MCL6GS | Nichicon | 42 | 493-6206-1-ND | 0,37000 € | Similar |
| EEE-HBJ331UAP | Panasonic Industry | 1.598 | PCE4804CT-ND | 0,78000 € | Upgrade |
| AVE337M06X16T-F | Cornell Dubilier Knowles | 1.337 | 338-3965-1-ND | 0,44000 € | Similar |
| EEE-0JA331XAP | Panasonic Industry | 1.331 | PCE4562CT-ND | 0,47000 € | Similar |






