330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HBJ331UAP

DigiKey Part Number
PCE4804TR-ND - Tape & Reel (TR)
PCE4804CT-ND - Cut Tape (CT)
PCE4804DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HBJ331UAP
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HBJ331UAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
306 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HB0J331APPanasonic Industry1.000PCE4736CT-ND0,89000 €Similar
EEE-HC0J331PPanasonic Industry1.656PCE3743CT-ND0,77000 €Similar
EEE-HD0J331APPanasonic Industry1.000PCE4944CT-ND0,93000 €Similar
In-Stock: 1.588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,50000 €5,00 €
500,37760 €18,88 €
1000,33900 €33,90 €
5000,27222 €136,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24656 €246,56 €
2.0000,22939 €458,78 €
3.0000,22072 €662,16 €
5.0000,21106 €1.055,30 €
7.0000,20538 €1.437,66 €
10.0000,19989 €1.998,90 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €