Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade




UVZ2W4R7MPH | |
|---|---|
DigiKey Part Number | UVZ2W4R7MPH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2W4R7MPH |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2W4R7MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 64 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2W4R7MPD | Nichicon | 764 | 493-1457-ND | 0,82000 € | Direct |
| 450BXC4R7M10X20 | Rubycon | 0 | 450BXC4R7M10X20-ND | 0,28301 € | Direct |
| 450LLE4.7MEFC10X20 | Rubycon | 0 | 450LLE4.7MEFC10X20-ND | 0,29597 € | Direct |
| 450LLE4R7MEFC10X16 | Rubycon | 1.061 | 1189-2300-ND | 0,93000 € | Direct |
| ESH475M450AH2AA | KEMET | 3.990 | 399-6585-ND | 0,60000 € | Direct |









