Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade




UVZ2G4R7MPH | |
|---|---|
DigiKey Part Number | UVZ2G4R7MPH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2G4R7MPH |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2G4R7MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 80 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G4R7MPD | Nichicon | 841 | 493-17648-ND | 0,90000 € | Direct |
| UVZ2G4R7MPD | Nichicon | 26.204 | 493-1447-ND | 0,60000 € | Direct |
| 400LLE4R7MEFC10X12.5 | Rubycon | 483 | 1189-1334-ND | 0,59000 € | Direct |
| ESG475M400AH2AA | KEMET | 0 | 399-6091-ND | 0,69000 € | Direct |
| SEK4R7M400ST | Cornell Dubilier Knowles | 3.973 | 338-SEK4R7M400ST-ND | 0,64000 € | Direct |








