Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UVZ2F2R2MPH | |
|---|---|
DigiKey Part Number | UVZ2F2R2MPH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2F2R2MPH |
Description | CAP ALUM 2.2UF 20% 315V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2F2R2MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 41.6 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2F2R2MPD | Nichicon | 0 | 493-1424-ND | 0,09901 € | Direct |
| ULD2G2R2MPD | Nichicon | 2.789 | 493-16912-ND | 0,75000 € | Upgrade |
| UVY2G2R2MPD | Nichicon | 1.055 | 493-16197-ND | 0,51000 € | Upgrade |
| UVZ2V2R2MPD | Nichicon | 2.053 | 493-1435-ND | 0,44000 € | Upgrade |
| 400LEX2.2MEFC8X11.5 | Rubycon | 3.305 | 1189-2724-ND | 0,63000 € | Upgrade |








