Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVZ2F2R2MPD | |
|---|---|
DigiKey Part Number | 493-1424-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2F2R2MPD |
Description | CAP ALUM 2.2UF 20% 315V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2F2R2MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 41.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G2R2MPD | Nichicon | 2.789 | 493-16912-ND | 0,75000 € | Upgrade |
| UPS2F2R2MPD | Nichicon | 0 | UPS2F2R2MPD-ND | 0,00000 € | Similar |
| UVY2G2R2MPD | Nichicon | 1.055 | 493-16197-ND | 0,51000 € | Parametric Equivalent |
| UVY2G2R2MPD1TA | Nichicon | 2.000 | 493-UVY2G2R2MPD1TACT-ND | 0,56000 € | Parametric Equivalent |
| UVY2G2R2MPD1TD | Nichicon | 1.851 | 493-7469-1-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09901 € | 297,03 € |
| Unit Price without VAT: | 0,09901 € |
|---|---|
| Unit Price with VAT: | 0,11782 € |









