UVZ2E3R3MPH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 121
Unit Price: 0,41000 €
Datasheet

Upgrade


Nichicon
In Stock: 115
Unit Price: 0,78000 €
Datasheet

Upgrade


Nichicon
In Stock: 790
Unit Price: 0,57000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.993
Unit Price: 0,53000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09695 €
Datasheet

Upgrade


Rubycon
In Stock: 1.284
Unit Price: 0,65000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,15800 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,14132 €
Datasheet

Upgrade


Rubycon
In Stock: 23.741
Unit Price: 0,43000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09778 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,11071 €
Datasheet

Similar


Panasonic Industry
In Stock: 52
Unit Price: 0,49000 €
Datasheet
3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2E3R3MPH

DigiKey Part Number
UVZ2E3R3MPH-ND
Manufacturer
Manufacturer Product Number
UVZ2E3R3MPH
Description
CAP ALUM 3.3UF 20% 250V RADIAL
Customer Reference
Detailed Description
3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2E3R3MPH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes