Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVZ2D220MPH | |
|---|---|
DigiKey Part Number | UVZ2D220MPH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2D220MPH |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2D220MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 192 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D220MPD | Nichicon | 10 | 493-16699-ND | 1,00000 € | Direct |
| UCY2D220MPD | Nichicon | 1.798 | 493-16713-ND | 0,75000 € | Direct |
| UVZ2D220MPD | Nichicon | 1.400 | 493-1403-ND | 0,74000 € | Direct |
| UCS2E220MPD | Nichicon | 634 | 493-5872-ND | 0,92000 € | Upgrade |
| UCY2V220MPD9 | Nichicon | 3.230 | 493-6988-ND | 1,25000 € | Upgrade |








