4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2C4R7MED1TD

DigiKey Part Number
493-13522-1-ND - Cut Tape (CT)
493-13522-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2C4R7MED1TD
Description
CAP ALUM 4.7UF 20% 160V RADIAL
Customer Reference
Detailed Description
4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2C4R7MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVY2D4R7MEDNichicon3.999493-17371-ND0,39000 €Parametric Equivalent
UVZ2C4R7MEDNichicon3.339493-1387-ND0,29000 €Parametric Equivalent
200PX4.7MEFC6.3X11Rubycon0200PX4.7MEFC6.3X11-ND0,05776 €Parametric Equivalent
200PX4.7MEFCT16.3X11Rubycon0200PX4.7MEFCT16.3X11-ND0,05776 €Parametric Equivalent
In-Stock: 1.113
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17900 €1,79 €
500,13080 €6,54 €
1000,11530 €11,53 €
5000,08872 €44,36 €
1.0000,08030 €80,30 €
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €