Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent

200PX4.7MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 200PX4.7MEFCT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 200PX4.7MEFCT16.3X11 |
Description | CAP ALUM 4.7UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200PX4.7MEFCT16.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200LLE4.7MEFCT16.3X11 | Rubycon | 0 | 200LLE4.7MEFCT16.3X11-ND | 0,08462 € | Upgrade |
| 200LLE4.7MEFCTA6.3X11 | Rubycon | 0 | 200LLE4.7MEFCTA6.3X11-ND | 0,08462 € | Upgrade |
| 200PX4.7MEFC6.3X11 | Rubycon | 0 | 200PX4.7MEFC6.3X11-ND | 0,05776 € | Parametric Equivalent |
| ULD2D4R7MED1TD | Nichicon | 0 | 493-13857-3-ND | 0,00000 € | Upgrade |
| UVY2D4R7MED | Nichicon | 3.999 | 493-17371-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05776 € | 173,28 € |
| Unit Price without VAT: | 0,05776 € |
|---|---|
| Unit Price with VAT: | 0,06873 € |





