UVZ2C010MED is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1.164
Unit Price: 0,28000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.233
Unit Price: 0,31000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.834
Unit Price: 0,30000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.837
Unit Price: 0,44000 €
Datasheet

Upgrade


Rubycon
In Stock: 105.879
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.753
Unit Price: 0,39000 €
Datasheet
1 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2C010MED

DigiKey Part Number
493-1384-ND
Manufacturer
Manufacturer Product Number
UVZ2C010MED
Description
CAP ALUM 1UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
1 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2C010MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Ripple Current @ High Frequency
25.6 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes