



UVZ2D010MED | |
|---|---|
DigiKey Part Number | 493-1398-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2D010MED |
Description | CAP ALUM 1UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2D010MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.6 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2V010MED | Nichicon | 3.233 | 493-1434-ND | 0,31000 € | Upgrade |
| UPS2D010MED1TD | Nichicon | 6.043 | 493-5390-1-ND | 0,31000 € | Parametric Equivalent |
| 250PX1MEFC6.3X11 | Rubycon | 1.832 | 1189-250PX1MEFC6.3X11-ND | 0,30000 € | Upgrade |
| 400LEX1MEFC6.3X11 | Rubycon | 1.837 | 1189-2719-ND | 0,44000 € | Upgrade |
| 400LLE1MEFC6.3X11 | Rubycon | 91.817 | 1189-1324-ND | 0,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12720 € | 6,36 € |
| 200 | 0,09955 € | 19,91 € |
| 600 | 0,08380 € | 50,28 € |
| 1.000 | 0,07789 € | 77,89 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

