Direct
Upgrade
Similar
Similar




UVZ1J221MPH | |
|---|---|
DigiKey Part Number | UVZ1J221MPH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1J221MPH |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1J221MPH Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1J221MPD | Nichicon | 11.076 | 493-1356-ND | 0,58000 € | Direct |
| ECA-1JHG221E | Panasonic Industry | 630 | ECA-1JHG221E-ND | 0,84000 € | Upgrade |
| ECA-1JHG221 | Panasonic Industry | 3.483 | P5583-ND | 0,84000 € | Similar |
| SEK221M063ST | Cornell Dubilier Knowles | 7.260 | 338-1737-ND | 0,94000 € | Similar |




