
SEK221M063ST | |
|---|---|
DigiKey Part Number | 338-1737-ND |
Manufacturer | |
Manufacturer Product Number | SEK221M063ST |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 600mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 600mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59500 € | 5,95 € |
| 50 | 0,45280 € | 22,64 € |
| 200 | 0,37070 € | 74,14 € |
| 600 | 0,32393 € | 194,36 € |
| 1.000 | 0,30643 € | 306,43 € |
| 2.600 | 0,27947 € | 726,62 € |
| 5.000 | 0,26461 € | 1.323,05 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

