Direct
Direct
Upgrade
Upgrade
Similar




UVZ1H332MHH | |
|---|---|
DigiKey Part Number | UVZ1H332MHH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1H332MHH |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H332MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.77 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0355 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1H332MHD | Nichicon | 250 | 493-12473-ND | 3,02000 € | Direct |
| UVZ1H332MHD | Nichicon | 677 | 493-1347-ND | 2,92000 € | Direct |
| 50PX3300MEFCCC18X35.5 | Rubycon | 106 | 1189-50PX3300MEFCCC18X35.5-ND | 3,19000 € | Upgrade |
| EEU-HD1H332 | Panasonic Industry | 16 | P15161-ND | 4,57000 € | Upgrade |
| ECA-1HHG332 | Panasonic Industry | 3.302 | P5577-ND | 3,11000 € | Similar |






