



UVZ1H102MHD | |
|---|---|
DigiKey Part Number | 493-1345-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1H102MHD |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0925 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H102MHD | Nichicon | 296 | 493-11082-ND | 1,70000 € | Similar |
| UPS1H102MHD | Nichicon | 7.647 | 493-14507-ND | 1,44000 € | Similar |
| URZ1H102MHD | Nichicon | 363 | 493-15942-ND | 1,77000 € | Similar |
| UVY1H102MHD | Nichicon | 17.097 | UVY1H102MHD-ND | 0,99000 € | Parametric Equivalent |
| UVY1H102MHD1TO | Nichicon | 1.509 | 493-12914-1-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,54160 € | 27,08 € |
| 100 | 0,48910 € | 48,91 € |
| 500 | 0,39888 € | 199,44 € |
| 1.000 | 0,37042 € | 370,42 € |
| 2.500 | 0,34006 € | 850,15 € |
| 5.000 | 0,32157 € | 1.607,85 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

