



UVZ1E332MHD | |
|---|---|
DigiKey Part Number | 493-1307-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1E332MHD |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E332MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.61 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E332MHD | Nichicon | 299 | 493-11119-ND | 2,58000 € | Similar |
| UPS1E332MHD | Nichicon | 129 | 493-5653-ND | 2,34000 € | Similar |
| URZ1E332MHD | Nichicon | 3 | 493-16347-ND | 2,19000 € | Similar |
| UVY1E332MHD | Nichicon | 381 | 493-16358-ND | 1,48000 € | Parametric Equivalent |
| UVZ1E332MHD1TN | Nichicon | 107 | 493-13457-1-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,73900 € | 36,95 € |
| 100 | 0,67100 € | 67,10 € |
| 500 | 0,55412 € | 277,06 € |
| 1.000 | 0,51733 € | 517,33 € |
| 2.500 | 0,47807 € | 1.195,17 € |
| 5.000 | 0,45416 € | 2.270,80 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

