UVZ1E331MPH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 51.498
Unit Price: 0,37000 €
Datasheet

Upgrade


Nichicon
In Stock: 278
Unit Price: 0,97000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.800
Unit Price: 0,51000 €
Datasheet

Upgrade


Nichicon
In Stock: 256
Unit Price: 0,54000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.183
Unit Price: 0,66000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,51428 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,53687 €
Datasheet

Similar


Panasonic Industry
In Stock: 95.883
Unit Price: 0,54000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 20.153
Unit Price: 1,38000 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
VZ Series
Doctor Capacitor Episode Two: Terms

UVZ1E331MPH

DigiKey Part Number
UVZ1E331MPH-ND
Manufacturer
Manufacturer Product Number
UVZ1E331MPH
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1E331MPH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes