



UKT1V331MPD | |
|---|---|
DigiKey Part Number | 493-15453-ND |
Manufacturer | |
Manufacturer Product Number | UKT1V331MPD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1V331MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61400 € | 6,14 € |
| 50 | 0,46760 € | 23,38 € |
| 200 | 0,38260 € | 76,52 € |
| 600 | 0,33422 € | 200,53 € |
| 1.000 | 0,31610 € | 316,10 € |
| 2.600 | 0,28820 € | 749,32 € |
| 5.000 | 0,27282 € | 1.364,10 € |
| 10.000 | 0,25922 € | 2.592,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

