Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UVZ1E101MEH | |
|---|---|
DigiKey Part Number | UVZ1E101MEH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1E101MEH |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E101MEH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107KXM025M | CORNELL DUBILIER KNOWLES | 16.507 | 1572-1302-ND | 0,34000 € | Direct |
| EEU-HD1E101 | Panasonic Industry | 434 | P15133-ND | 0,85000 € | Direct |
| 35PX100MEFC6.3X11 | Rubycon | 1.898 | 1189-1275-ND | 0,29000 € | Upgrade |
| ECA-1VHG101 | Panasonic Industry | 85 | P5551-ND | 0,36000 € | Upgrade |
| EEU-HD1V101 | Panasonic Industry | 2 | P15169-ND | 0,85000 € | Upgrade |






