Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UVZ1C330MDH | |
|---|---|
DigiKey Part Number | UVZ1C330MDH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1C330MDH |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C330MDH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 130 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1H330MDD | Nichicon | 3.771 | 493-17363-ND | 0,23000 € | Upgrade |
| UVZ1H330MDD | Nichicon | 9.297 | 493-1339-ND | 0,23000 € | Upgrade |
| 25PX33MEFC5X11 | Rubycon | 2.745 | 1189-1226-ND | 0,24000 € | Upgrade |
| 35PX33MEFC5X11 | Rubycon | 1.380 | 1189-1279-ND | 0,24000 € | Upgrade |
| 50PX33MEFC5X11 | Rubycon | 3.259 | 1189-1405-ND | 0,21000 € | Upgrade |







