Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UVZ1C222MHH | |
|---|---|
DigiKey Part Number | UVZ1C222MHH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1C222MHH |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C222MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.058 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1C222MHD | Nichicon | 1.082 | 493-1288-ND | 0,93000 € | Direct |
| UKA1C222MHD | Nichicon | 1.252 | 493-15324-ND | 1,70000 € | Upgrade |
| 25PX2200MEFC12.5X20 | Rubycon | 612 | 1189-25PX2200MEFC12.5X20-ND | 1,16000 € | Upgrade |
| EEU-HD1E222 | Panasonic Industry | 0 | P15147-ND | 2,33000 € | Upgrade |
| ELZA160ELL222MK20S | Chemi-Con | 0 | 565-3368-ND | 0,53840 € | Upgrade |







