



UVZ1C222MHD | |
|---|---|
DigiKey Part Number | 493-1288-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1C222MHD |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C222MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 920 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.058 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 $ | 1,09 $ |
| 10 | 0,69700 $ | 6,97 $ |
| 50 | 0,52980 $ | 26,49 $ |
| 100 | 0,47700 $ | 47,70 $ |
| 500 | 0,38600 $ | 193,00 $ |
| 1.000 | 0,35731 $ | 357,31 $ |
| 2.500 | 0,32670 $ | 816,75 $ |
| 5.000 | 0,30804 $ | 1.540,20 $ |
| Unit Price without VAT: | 1,09000 $ |
|---|---|
| Unit Price with VAT: | 1,29710 $ |

