UVZ1C102MPH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 7.678
Unit Price: 0,64000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.465
Unit Price: 0,98000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Direct


Rubycon
In Stock: 923
Unit Price: 0,51000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,16959 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.923
Unit Price: 0,79000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,52000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,35386 €
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
VZ Series
Doctor Capacitor Episode Two: Terms

UVZ1C102MPH

DigiKey Part Number
UVZ1C102MPH-ND
Manufacturer
Manufacturer Product Number
UVZ1C102MPH
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1C102MPH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Ripple Current @ High Frequency
644 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes