Direct
Upgrade




UVZ1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-13433-1-ND - Cut Tape (CT) 493-13433-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1A332MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.15 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX3300MEFCG412.5X20 | Rubycon | 14.389 | 1189-1534-1-ND | 1,01000 € | Direct |
| EEU-HD1C332B | Panasonic Industry | 664 | P15730CT-ND | 2,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62100 € | 6,21 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,42600 € | 42,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34526 € | 172,63 € |
| 1.000 | 0,31985 € | 319,85 € |
| 1.500 | 0,30701 € | 460,51 € |
| 2.500 | 0,29270 € | 731,75 € |
| 3.500 | 0,28429 € | 995,01 € |
| 5.000 | 0,27617 € | 1.380,85 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



