Direct
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UVZ1A221MEH | |
|---|---|
DigiKey Part Number | UVZ1A221MEH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1A221MEH |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1A221MEH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 262.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1A221MED | Nichicon | 11.318 | 493-1267-ND | 0,28000 € | Direct |
| UPS1A221MED | Nichicon | 3.110 | 493-15816-ND | 0,38000 € | Upgrade |
| UVZ1C221MED | Nichicon | 13.330 | 493-1284-ND | 0,28000 € | Upgrade |
| 227KXM010M | CORNELL DUBILIER KNOWLES | 19.271 | 227KXM010M-ND | 0,35000 € | Direct |
| 16PX220MEFC6.3X11 | Rubycon | 3.933 | 1189-1129-ND | 0,28000 € | Upgrade |










