
EKMG160ELL221MF11D | |
|---|---|
DigiKey Part Number | 565-1293-ND |
Manufacturer | |
Manufacturer Product Number | EKMG160ELL221MF11D |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG160ELL221MF11D Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1CHG221I | Panasonic Industry | 389 | 10-ECA-1CHG221ICT-ND | 0,37000 € | Direct |
| EEU-HD1C221 | Panasonic Industry | 628 | P15099-ND | 0,85000 € | Direct |
| ECA-1CHG221B | Panasonic Industry | 5.989 | 10-ECA-1CHG221BCT-ND | 0,37000 € | Similar |
| EEU-FC1C221 | Panasonic Industry | 6.713 | P11199-ND | 0,51000 € | Similar |
| EEU-FC1C221BJ | Panasonic Industry | 2.444 | 10-EEU-FC1C221BJCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

