Upgrade
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




UVZ1A220MDH | |
|---|---|
DigiKey Part Number | UVZ1A220MDH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1A220MDH |
Description | CAP ALUM 22UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1A220MDH Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1A220MDD | Nichicon | 3.429 | 493-17143-ND | 0,25000 € | Upgrade |
| UPS1C220MDD | Nichicon | 673 | 493-15824-ND | 0,24000 € | Upgrade |
| UVZ1H220MDD | Nichicon | 25 | 493-1338-ND | 0,22000 € | Upgrade |
| UVY1H220MDD | Nichicon | 1 | 493-17362-ND | 0,22000 € | Similar |
| UVY1J220MDD | Nichicon | 3.320 | 493-17366-ND | 0,23000 € | Similar |









