UVY2A2R2MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 5.071
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 16
Unit Price: 0,00000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.610
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.201
Unit Price: 0,35000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.403
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,04940 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.352
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 248
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.603
Unit Price: 0,33000 €
Datasheet
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2A2R2MDD

DigiKey Part Number
UVY2A2R2MDD-ND
Manufacturer
Manufacturer Product Number
UVY2A2R2MDD
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2A2R2MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
42 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM2A2R2MDDNichicon5.071493-17116-ND0,37000 €Direct
UVZ2A2R2MDDNichicon16493-1369-ND0,00000 €Parametric Equivalent
ECA-2AHG2R2BPanasonic Industry1.61010-ECA-2AHG2R2BCT-ND0,27000 €Similar
EEU-FC2A2R2Panasonic Industry1.201P10766-ND0,35000 €Similar
SEK2R2M100STCornell Dubilier Knowles2.403338-1740-ND0,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes