Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UVY1E101MDD | |
|---|---|
DigiKey Part Number | UVY1E101MDD-ND |
Manufacturer | |
Manufacturer Product Number | UVY1E101MDD |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1E101MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 187.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1E101MGD | Nichicon | 2.493 | 493-16342-ND | 0,61000 € | Similar |
| ECA-1EHG101 | Panasonic Industry | 9.298 | P5540-ND | 0,36000 € | Similar |
| ECA-1EHG101B | Panasonic Industry | 5.983 | P19516CT-ND | 0,37000 € | Similar |
| ECA-1EHG101I | Panasonic Industry | 3.673 | 10-ECA-1EHG101ICT-ND | 0,37000 € | Similar |
| EEU-FC1E101S | Panasonic Industry | 5.730 | P10269-ND | 0,39000 € | Similar |







