



UVR2V100MPD | |
|---|---|
DigiKey Part Number | 493-1218-ND |
Manufacturer | |
Manufacturer Product Number | UVR2V100MPD |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2V100MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 184 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G100MPD | Nichicon | 675 | 493-14939-ND | 0,94000 € | Upgrade |
| UCS2V100MPD | Nichicon | 1.357 | 493-5880-ND | 0,84000 € | Upgrade |
| UVR2V100MPD1TD | Nichicon | 299 | 493-12869-1-ND | 0,71000 € | Parametric Equivalent |
| 106KFM400M | CORNELL DUBILIER KNOWLES | 11.774 | 106KFM400M-ND | 1,17000 € | Upgrade |
| EKXF451ELL100MJ20S | Chemi-Con | 1.890 | 565-5062-ND | 1,49000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33000 € | 16,50 € |
| 100 | 0,29550 € | 29,55 € |
| 500 | 0,23598 € | 117,99 € |
| 1.400 | 0,20926 € | 292,96 € |
| 2.800 | 0,19500 € | 546,00 € |
| 5.600 | 0,18315 € | 1.025,64 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

