Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVR2G4R7MPD1CC | |
|---|---|
DigiKey Part Number | UVR2G4R7MPD1CC-ND |
Manufacturer | |
Manufacturer Product Number | UVR2G4R7MPD1CC |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 112 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2G4R7MPD | Nichicon | 467 | 493-1229-ND | 0,58000 € | Parametric Equivalent |
| UVR2G4R7MPD1AA | Nichicon | 0 | UVR2G4R7MPD1AA-ND | 0,14983 € | Parametric Equivalent |
| UVR2G4R7MPD1TD | Nichicon | 1.434 | 493-12867-1-ND | 0,58000 € | Parametric Equivalent |
| ESMG401ELL4R7MJ16S | Chemi-Con | 39 | 565-1230-ND | 1,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,14983 € | 179,80 € |
| Unit Price without VAT: | 0,14983 € |
|---|---|
| Unit Price with VAT: | 0,17830 € |



