


ESMG401ELL4R7MJ16S | |
|---|---|
DigiKey Part Number | 565-1230-ND |
Manufacturer | |
Manufacturer Product Number | ESMG401ELL4R7MJ16S |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMG401ELL4R7MJ16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 177.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESG475M400AH2AA | KEMET | 1.323 | 399-6091-ND | 0,69000 € | Direct |
| MAL214234786E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214234786E3-ND | 0,24786 € | Upgrade |
| MAL214254786E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214254786E3-ND | 0,23000 € | Upgrade |
| MAL214267478E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214267478E3-ND | 0,35596 € | Upgrade |
| MAL215256478E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215256478E3-ND | 0,57108 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75200 € | 7,52 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

