Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVR2G100MHD1CC | |
|---|---|
DigiKey Part Number | UVR2G100MHD1CC-ND |
Manufacturer | |
Manufacturer Product Number | UVR2G100MHD1CC |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 208 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2G100MHD | Nichicon | 714 | 493-1230-ND | 0,80000 € | Parametric Equivalent |
| UVR2G100MHD1AA | Nichicon | 0 | UVR2G100MHD1AA-ND | 0,20409 € | Parametric Equivalent |
| UVR2G100MHD1TO | Nichicon | 1.770 | 493-12863-1-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.330 | 0,20409 € | 271,44 € |
| Unit Price without VAT: | 0,20409 € |
|---|---|
| Unit Price with VAT: | 0,24287 € |


