



UVR2G100MHD1TO | |
|---|---|
DigiKey Part Number | 493-12863-1-ND - Cut Tape (CT) 493-12863-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2G100MHD1TO |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2G100MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 208 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,41440 € | 20,72 € |
| 100 | 0,37260 € | 37,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30050 € | 150,25 € |
| 1.000 | 0,27776 € | 277,76 € |
| 1.500 | 0,26629 € | 399,44 € |
| 2.500 | 0,25349 € | 633,73 € |
| 3.500 | 0,24597 € | 860,89 € |
| 5.000 | 0,23870 € | 1.193,50 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

