Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UVR2E470MHA | |
|---|---|
DigiKey Part Number | UVR2E470MHA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2E470MHA |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2E470MHA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2E470MHD | Nichicon | 795 | 493-1195-ND | 1,06000 € | Direct |
| UCY2V470MHD | Nichicon | 564 | 493-16731-ND | 1,89000 € | Upgrade |
| 350BXW47MEFR12.5X25 | Rubycon | 1.322 | 1189-3672-ND | 1,78000 € | Upgrade |
| EKXJ351ELL470MK25S | Chemi-Con | 988 | 565-EKXJ351ELL470MK25S-ND | 2,05000 € | Upgrade |
| MAL214264793E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214264793E3-ND | 0,67868 € | Upgrade |








