Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVR2D101MHA | |
|---|---|
DigiKey Part Number | UVR2D101MHA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2D101MHA |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2D101MHA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 848 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2D101MHD | Nichicon | 173 | 493-1181-ND | 1,89000 € | Direct |
| UCY2V101MHD | Nichicon | 0 | 493-5471-ND | 3,44000 € | Upgrade |
| UVR2E101MHD | Nichicon | 1.300 | 493-1196-ND | 1,95000 € | Upgrade |
| 420QXW100MEFR16X31.5 | Rubycon | 0 | 420QXW100MEFR16X31.5-ND | 1,44855 € | Upgrade |
| EKMG251ELL101MLN3S | Chemi-Con | 1.800 | 565-1397-ND | 2,01000 € | Upgrade |







