Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UVR2C4R7MEA | |
|---|---|
DigiKey Part Number | UVR2C4R7MEA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2C4R7MEA |
Description | CAP ALUM 4.7UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C4R7MEA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 80 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2C4R7MED | Nichicon | 327 | 493-1160-ND | 0,27000 € | Direct |
| 200LEX4.7MEFC6.3X11 | Rubycon | 1.796 | 1189-2701-ND | 0,42000 € | Upgrade |
| 200LEX4R7MEFC6.3X11 | Rubycon | 0 | 200LEX4R7MEFC6.3X11-ND | 0,09574 € | Upgrade |
| 200LLE4R7MEFC6.3X11 | Rubycon | 5.755 | 1189-1181-ND | 0,31000 € | Upgrade |
| 200LLE4R7MEFCMZ6.3X11 | Rubycon | 0 | 200LLE4R7MEFCMZ6.3X11-ND | 0,08316 € | Upgrade |








