
200LLE4R7MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-1181-ND |
Manufacturer | |
Manufacturer Product Number | 200LLE4R7MEFC6.3X11 |
Description | CAP ALUM 4.7UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200LLE4R7MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 98 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14120 € | 7,06 € |
| 100 | 0,12470 € | 12,47 € |
| 500 | 0,09604 € | 48,02 € |
| 2.000 | 0,07943 € | 158,86 € |
| 4.000 | 0,07316 € | 292,64 € |
| 6.000 | 0,06999 € | 419,94 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

