Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UVR2C2R2MED | |
|---|---|
DigiKey Part Number | 493-1158-ND |
Manufacturer | |
Manufacturer Product Number | UVR2C2R2MED |
Description | CAP ALUM 2.2UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C2R2MED Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200LEX2.2MEFC6.3X11 | Rubycon | 1.760 | 1189-2699-ND | 0,40000 € | Upgrade |
| 200LLE2.2MEFC6.3X11 | Rubycon | 0 | 200LLE2.2MEFC6.3X11-ND | 0,08072 € | Upgrade |
| 200LLE2R2MEFC6.3X11 | Rubycon | 1.742 | 1189-1179-ND | 0,36000 € | Upgrade |
| 250LEX2.2MEFC6.3X11 | Rubycon | 2.000 | 1189-2710-ND | 0,43000 € | Upgrade |
| 250LEX2R2MEFC6.3X11 | Rubycon | 0 | 250LEX2R2MEFC6.3X11-ND | 0,10111 € | Upgrade |







