


ECA-2CM2R2 | |
|---|---|
DigiKey Part Number | P5319-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2CM2R2 |
Description | CAP ALUM 2.2UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CM2R2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 53 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 90.1 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2EM2R2 | Panasonic Industry | 3.182 | P5331-ND | 0,84000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,14980 € | 7,49 € |
| 200 | 0,11800 € | 23,60 € |
| 600 | 0,09983 € | 59,90 € |
| 1.000 | 0,09302 € | 93,02 € |
| 2.600 | 0,08251 € | 214,53 € |
| 5.000 | 0,07671 € | 383,55 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

