



UVR2C101MHD1TO | |
|---|---|
DigiKey Part Number | 493-12829-1-ND - Cut Tape (CT) 493-12829-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2C101MHD1TO |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C101MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 688 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D101MHD1TO | Nichicon | 886 | 493-4798-1-ND | 1,73000 € | Direct |
| UCS2C101MHD1TO | Nichicon | 215 | 493-13276-1-ND | 1,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,50680 € | 25,34 € |
| 100 | 0,45720 € | 45,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37014 € | 185,07 € |
| 1.000 | 0,34328 € | 343,28 € |
| 1.500 | 0,32972 € | 494,58 € |
| 2.500 | 0,31461 € | 786,52 € |
| 3.500 | 0,30573 € | 1.070,06 € |
| 5.000 | 0,29714 € | 1.485,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

