



UCS2C101MHD1TO | |
|---|---|
DigiKey Part Number | 493-13276-1-ND - Cut Tape (CT) 493-13276-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2C101MHD1TO |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C101MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.42 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,73860 € | 36,93 € |
| 100 | 0,67060 € | 67,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55180 € | 275,90 € |
| 1.000 | 0,51502 € | 515,02 € |
| 1.500 | 0,49647 € | 744,71 € |
| 2.500 | 0,47578 € | 1.189,45 € |
| 3.500 | 0,46363 € | 1.622,70 € |
| 5.000 | 0,45189 € | 2.259,45 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

