UVR2A4R7MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 2.875
Unit Price: 0,27000 €
Datasheet

Direct


Rubycon
In Stock: 1.766
Unit Price: 0,21000 €
Datasheet

Direct


Rubycon
In Stock: 5.816
Unit Price: 0,19000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 14.780
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.112
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.330
Unit Price: 0,22000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 19.480
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 40.254
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.380
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04502 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03074 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 37.900
Unit Price: 0,18000 €
Datasheet
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2A4R7MDD

DigiKey Part Number
493-1143-ND
Manufacturer
Manufacturer Product Number
UVR2A4R7MDD
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2A4R7MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes