SK4R7M100ST is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 40.254
Unit Price: 0,22000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,04272 €
Datasheet
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 22.59Ohm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK4R7M100ST

DigiKey Part Number
338-2396-ND
Manufacturer
Manufacturer Product Number
SK4R7M100ST
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 22.59Ohm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
22.59Ohm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45000 €4,50 €
500,33880 €16,94 €
1000,30350 €30,35 €
5000,24268 €121,34 €
1.0000,22352 €223,52 €
3.0000,19953 €598,59 €
5.0000,19057 €952,85 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €